
AFK226M63E16T-F | |
|---|---|
DigiKey Part Number | 338-2164-2-ND - Tape & Reel (TR) 338-2164-1-ND - Cut Tape (CT) 338-2164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK226M63E16T-F |
Description | CAP ALUM 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.2Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 1.2Ohm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Ripple Current @ High Frequency | 120 mA @ 100 kHz | |
Impedance | 1.2 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.374" W (8.30mm x 9.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,58000 Kč | 31,58 Kč |
| 10 | 18,86100 Kč | 188,61 Kč |
| 50 | 15,74120 Kč | 787,06 Kč |
| 100 | 14,26770 Kč | 1 426,77 Kč |
| 500 | 11,72906 Kč | 5 864,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,23742 Kč | 12 237,42 Kč |
| 2 000 | 11,51298 Kč | 23 025,96 Kč |
| 3 000 | 11,14752 Kč | 33 442,56 Kč |
| 5 000 | 10,74017 Kč | 53 700,85 Kč |
| 7 000 | 10,50091 Kč | 73 506,37 Kč |
| 10 000 | 10,26973 Kč | 102 697,30 Kč |
| 12 000 | 10,15992 Kč | 121 919,04 Kč |
| Unit Price without VAT: | 31,58000 Kč |
|---|---|
| Unit Price with VAT: | 38,21180 Kč |

