AFK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK226M63E16T-F

DigiKey Part Number
338-2164-2-ND - Tape & Reel (TR)
338-2164-1-ND - Cut Tape (CT)
338-2164-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFK226M63E16T-F
Description
CAP ALUM 22UF 20% 63V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.2Ohm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
1.2Ohm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Ripple Current @ High Frequency
120 mA @ 100 kHz
Impedance
1.2 Ohms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.256" (6.50mm)
Surface Mount Land Size
0.327" L x 0.374" W (8.30mm x 9.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 023
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,58000 Kč31,58 Kč
1018,86100 Kč188,61 Kč
5015,74120 Kč787,06 Kč
10014,26770 Kč1 426,77 Kč
50011,72906 Kč5 864,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,23742 Kč12 237,42 Kč
2 00011,51298 Kč23 025,96 Kč
3 00011,14752 Kč33 442,56 Kč
5 00010,74017 Kč53 700,85 Kč
7 00010,50091 Kč73 506,37 Kč
10 00010,26973 Kč102 697,30 Kč
12 00010,15992 Kč121 919,04 Kč
Manufacturers Standard Package
Unit Price without VAT:31,58000 Kč
Unit Price with VAT:38,21180 Kč