
AFK226M50D16T-F | |
|---|---|
DigiKey Part Number | 338-2741-2-ND - Tape & Reel (TR) 338-2741-1-ND - Cut Tape (CT) 338-2741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK226M50D16T-F |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 880mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | AFK226M50D16T-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 880mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 123.8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 165 mA @ 100 kHz | |
Impedance | 880 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.307" W (6.60mm x 7.80mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 15,64400 Kč | 156,44 Kč |
| 50 | 11,92680 Kč | 596,34 Kč |
| 100 | 10,75310 Kč | 1 075,31 Kč |
| 500 | 8,72676 Kč | 4 363,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,08801 Kč | 8 088,01 Kč |
| 2 000 | 7,55750 Kč | 15 115,00 Kč |
| 3 000 | 7,28981 Kč | 21 869,43 Kč |
| 5 000 | 6,99133 Kč | 34 956,65 Kč |
| 7 000 | 6,81595 Kč | 47 711,65 Kč |
| 10 000 | 6,64652 Kč | 66 465,20 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

