
AFK108M50P44T-F | |
|---|---|
DigiKey Part Number | 338-2150-2-ND - Tape & Reel (TR) 338-2150-1-ND - Cut Tape (CT) 338-2150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK108M50P44T-F |
Description | CAP ALUM 1000UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 73mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1.208 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.61 A @ 100 kHz |
Capacitance | Impedance 73 mOhms |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.669" (17.00mm) |
ESR (Equivalent Series Resistance) 73mOhm @ 100kHz | Surface Mount Land Size 0.669" L x 0.748" W (17.00mm x 19.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| 10 | 67,25700 Kč | 672,57 Kč |
| 50 | 54,37640 Kč | 2 718,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 49,16216 Kč | 6 145,27 Kč |
| 250 | 45,98312 Kč | 11 495,78 Kč |
| 375 | 44,37968 Kč | 16 642,38 Kč |
| 625 | 42,59166 Kč | 26 619,79 Kč |
| 875 | 41,54101 Kč | 36 348,38 Kč |
| 1 250 | 40,52614 Kč | 50 657,67 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |

