
AFK107M25E16VT-F | |
|---|---|
DigiKey Part Number | 338-AFK107M25E16VT-FTR-ND - Tape & Reel (TR) 338-AFK107M25E16VT-FCT-ND - Cut Tape (CT) 338-AFK107M25E16VT-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK107M25E16VT-F |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 225 mA @ 120 Hz |
Part Status Active | Impedance 260 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.268" (6.80mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.374" W (8.30mm x 9.50mm) |
ESR (Equivalent Series Resistance) 260mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,54000 Kč | 74,54 Kč |
| 10 | 50,24800 Kč | 502,48 Kč |
| 50 | 40,13980 Kč | 2 006,99 Kč |
| 100 | 36,95230 Kč | 3 695,23 Kč |
| 500 | 31,47474 Kč | 15 737,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,75228 Kč | 29 752,28 Kč |
| 2 000 | 28,32189 Kč | 56 643,78 Kč |
| 3 000 | 27,60075 Kč | 82 802,25 Kč |
| 5 000 | 26,79714 Kč | 133 985,70 Kč |
| 7 000 | 26,32501 Kč | 184 275,07 Kč |
| Unit Price without VAT: | 74,54000 Kč |
|---|---|
| Unit Price with VAT: | 90,19340 Kč |

