
AFK107M25E16T-F | |
|---|---|
DigiKey Part Number | 338-2141-2-ND - Tape & Reel (TR) 338-2141-1-ND - Cut Tape (CT) 338-2141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK107M25E16T-F |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 225 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Capacitance | Impedance 260 mOhms |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.256" (6.50mm) |
ESR (Equivalent Series Resistance) 260mOhm @ 100kHz | Surface Mount Land Size 0.327" L x 0.374" W (8.30mm x 9.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 16,14700 Kč | 161,47 Kč |
| 50 | 12,33000 Kč | 616,50 Kč |
| 100 | 11,12050 Kč | 1 112,05 Kč |
| 500 | 9,03796 Kč | 4 518,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,38135 Kč | 8 381,35 Kč |
| 2 000 | 7,83593 Kč | 15 671,86 Kč |
| 3 000 | 7,56068 Kč | 22 682,04 Kč |
| 5 000 | 7,25389 Kč | 36 269,45 Kč |
| 7 000 | 7,07363 Kč | 49 515,41 Kč |
| 10 000 | 6,89946 Kč | 68 994,60 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |

