
AFK107M06D16T-F | |
|---|---|
DigiKey Part Number | 338-2139-2-ND - Tape & Reel (TR) 338-2139-1-ND - Cut Tape (CT) 338-2139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK107M06D16T-F |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 360mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.307" W (6.60mm x 7.80mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,10000 Kč | 18,10 Kč |
| 10 | 11,40200 Kč | 114,02 Kč |
| 50 | 8,60120 Kč | 430,06 Kč |
| 100 | 7,71690 Kč | 771,69 Kč |
| 500 | 6,18978 Kč | 3 094,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,70854 Kč | 5 708,54 Kč |
| 2 000 | 5,30845 Kč | 10 616,90 Kč |
| 3 000 | 5,10656 Kč | 15 319,68 Kč |
| 5 000 | 4,88146 Kč | 24 407,30 Kč |
| 7 000 | 4,74915 Kč | 33 244,05 Kč |
| 10 000 | 4,62135 Kč | 46 213,50 Kč |
| 12 000 | 4,56057 Kč | 54 726,84 Kč |
| 24 000 | 4,35493 Kč | 104 518,32 Kč |
| 25 000 | 4,34397 Kč | 108 599,25 Kč |
| Unit Price without VAT: | 18,10000 Kč |
|---|---|
| Unit Price with VAT: | 21,90100 Kč |

