
| 947D601K901DCRSN | |
|---|---|
| DigiKey Part Number | 338-3636-ND | 
| Manufacturer | |
| Manufacturer Product Number | 947D601K901DCRSN | 
| Description | CAP FILM 600UF 10% 900VDC RADIAL | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 600 µF Film Capacitor 230V 900V Polypropylene (PP), Metallized Radial, Can | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage Rating - AC | 230V | |
| Voltage Rating - DC | 900V | |
| Dielectric Material | ||
| ESR (Equivalent Series Resistance) | 0.9 mOhms | |
| Operating Temperature | -45°C ~ 85°C | |
| Mounting Type | Chassis, Stud Mount | |
| Package / Case | ||
| Size / Dimension | 4.567" Dia (116.00mm) | |
| Height - Seated (Max) | 2.992" (76.00mm) | |
| Termination | Threaded, Female | |
| Lead Spacing | 1.969" (50.00mm) | |
| Applications | DC Link, DC Filtering | |
| Ratings | - | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3 084,91000 Kč | 3 084,91 Kč | 
| 12 | 2 694,30750 Kč | 32 331,69 Kč | 
| 60 | 2 553,28450 Kč | 153 197,07 Kč | 
| Unit Price without VAT: | 3 084,91000 Kč | 
|---|---|
| Unit Price with VAT: | 3 732,74110 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic