
947D431K132CJRSN | |
|---|---|
DigiKey Part Number | 338-3644-ND |
Manufacturer | |
Manufacturer Product Number | 947D431K132CJRSN |
Description | CAP FILM 430UF 10% 1.3KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 µF Film Capacitor 230V 1300V (1.3kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 230V | |
Voltage Rating - DC | 1300V (1.3kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.6 mOhms | |
Operating Temperature | -45°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.937" Dia (100.00mm) | |
Height - Seated (Max) | 5.945" (151.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.969" (50.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 919,77000 Kč | 2 919,77 Kč |
| 12 | 2 539,91833 Kč | 30 479,02 Kč |
| 60 | 2 402,76967 Kč | 144 166,18 Kč |
| Unit Price without VAT: | 2 919,77000 Kč |
|---|---|
| Unit Price with VAT: | 3 532,92170 Kč |

