Similar

947D421K112AHGSN | |
|---|---|
DigiKey Part Number | 338-3640-ND |
Manufacturer | |
Manufacturer Product Number | 947D421K112AHGSN |
Description | CAP FILM 420UF 10% 1.1KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 420 µF Film Capacitor 230V 1100V (1.1kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 230V | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.8 mOhms | |
Operating Temperature | -45°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.346" Dia (85.00mm) | |
Height - Seated (Max) | 5.433" (138.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.260" (32.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 787,69000 Kč | 2 787,69 Kč |
| 12 | 2 420,01917 Kč | 29 040,23 Kč |
| 60 | 2 287,32967 Kč | 137 239,78 Kč |
| Unit Price without VAT: | 2 787,69000 Kč |
|---|---|
| Unit Price with VAT: | 3 373,10490 Kč |


