
947D331K102BDMSN | |
|---|---|
DigiKey Part Number | 947D331K102BDMSN-ND |
Manufacturer | |
Manufacturer Product Number | 947D331K102BDMSN |
Description | CAP FILM 330UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF Film Capacitor 230V 1000V (1kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 230V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.3 mOhms | |
Operating Temperature | -45°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.543" Dia (90.00mm) | |
Height - Seated (Max) | 3.465" (88.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.772" (45.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 560,50000 Kč | 2 560,50 Kč |
| 12 | 2 214,43167 Kč | 26 573,18 Kč |
| 60 | 2 089,53200 Kč | 125 371,92 Kč |
| Unit Price without VAT: | 2 560,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 098,20500 Kč |

