270 µF Film Capacitor 230V 1000V (1kV) Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

947D271K102BCMSN

DigiKey Part Number
947D271K102BCMSN-ND
Manufacturer
Manufacturer Product Number
947D271K102BCMSN
Description
CAP FILM 270UF 10% 1KVDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
270 µF Film Capacitor 230V 1000V (1kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
230V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
1.3 mOhms
Operating Temperature
-45°C ~ 85°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
3.543" Dia (90.00mm)
Height - Seated (Max)
2.992" (76.00mm)
Termination
Threaded, Female
Lead Spacing
1.772" (45.00mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 217,18000 Kč2 217,18 Kč
121 904,97333 Kč22 859,68 Kč
601 792,32283 Kč107 539,37 Kč
1081 762,28435 Kč190 326,71 Kč
Manufacturers Standard Package
Unit Price without VAT:2 217,18000 Kč
Unit Price with VAT:2 682,78780 Kč