260 µF Film Capacitor 230V 1100V (1.1kV) Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

947D261K112BDMSN

DigiKey Part Number
338-3638-ND
Manufacturer
Manufacturer Product Number
947D261K112BDMSN
Description
CAP FILM 260UF 10% 1.1KVDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
260 µF Film Capacitor 230V 1100V (1.1kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
230V
Voltage Rating - DC
1100V (1.1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
1.5 mOhms
Operating Temperature
-45°C ~ 85°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
3.543" Dia (90.00mm)
Height - Seated (Max)
3.465" (88.00mm)
Termination
Threaded, Female
Lead Spacing
1.772" (45.00mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 674,10000 Kč2 674,10 Kč
122 317,16417 Kč27 805,97 Kč
602 188,35200 Kč131 301,12 Kč
Manufacturers Standard Package
Unit Price without VAT:2 674,10000 Kč
Unit Price with VAT:3 235,66100 Kč