
947D241K102ACGSN | |
|---|---|
DigiKey Part Number | 947D241K102ACGSN-ND |
Manufacturer | |
Manufacturer Product Number | 947D241K102ACGSN |
Description | CAP FILM 240UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 µF Film Capacitor 230V 1000V (1kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 230V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.5 mOhms | |
Operating Temperature | -45°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.346" Dia (85.00mm) | |
Height - Seated (Max) | 2.992" (76.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.260" (32.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 101,90000 Kč | 2 101,90 Kč |
| 12 | 1 801,38333 Kč | 21 616,60 Kč |
| 60 | 1 692,97417 Kč | 101 578,45 Kč |
| 108 | 1 664,06620 Kč | 179 719,15 Kč |
| Unit Price without VAT: | 2 101,90000 Kč |
|---|---|
| Unit Price with VAT: | 2 543,29900 Kč |

