
944U221K801ACM | |
|---|---|
DigiKey Part Number | 338-1925-ND |
Manufacturer | |
Manufacturer Product Number | 944U221K801ACM |
Description | CAP FILM 220UF 10% 800VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 3.327" Dia (84.50mm) | |
Height - Seated (Max) | 2.559" (65.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.772" (45.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 688,03000 Kč | 1 688,03 Kč |
| 12 | 1 431,48583 Kč | 17 177,83 Kč |
| 60 | 1 338,92700 Kč | 80 335,62 Kč |
| 108 | 1 314,25120 Kč | 141 939,13 Kč |
| Unit Price without VAT: | 1 688,03000 Kč |
|---|---|
| Unit Price with VAT: | 2 042,51630 Kč |

