
944U101K801AAM | |
|---|---|
DigiKey Part Number | 338-1918-ND |
Manufacturer | |
Manufacturer Product Number | 944U101K801AAM |
Description | CAP FILM 100UF 10% 800VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 0.5 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 3.327" Dia (84.50mm) | |
Height - Seated (Max) | 1.614" (41.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.772" (45.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 285,29000 Kč | 1 285,29 Kč |
| 12 | 1 074,87000 Kč | 12 898,44 Kč |
| 60 | 998,95183 Kč | 59 937,11 Kč |
| 108 | 978,71093 Kč | 105 700,78 Kč |
| Unit Price without VAT: | 1 285,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 555,20090 Kč |

