
944U101K122ACM | |
|---|---|
DigiKey Part Number | 338-1921-ND |
Manufacturer | |
Manufacturer Product Number | 944U101K122ACM |
Description | CAP FILM 100UF 10% 1.2KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.3 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 3.327" Dia (84.50mm) | |
Height - Seated (Max) | 2.559" (65.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.772" (45.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 448,65000 Kč | 1 448,65 Kč |
| 12 | 1 219,05667 Kč | 14 628,68 Kč |
| 60 | 1 136,22283 Kč | 68 173,37 Kč |
| 108 | 1 114,13833 Kč | 120 326,94 Kč |
| Unit Price without VAT: | 1 448,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 752,86650 Kč |

