70 µF Film Capacitor 230V 1200V (1.2kV) Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

944L700K122ABM

DigiKey Part Number
338-944L700K122ABM-ND
Manufacturer
Manufacturer Product Number
944L700K122ABM
Description
DC LINK, LOW INDUCTANCE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
70 µF Film Capacitor 230V 1200V (1.2kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
230V
Voltage Rating - DC
1200V (1.2kV)
Dielectric Material
ESR (Equivalent Series Resistance)
0.8 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
3.327" Dia (84.50mm)
Height - Seated (Max)
2.028" (51.50mm)
Termination
Threaded, Male
Lead Spacing
1.772" (45.00mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
Low ESR, Low ESL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 869,87000 Kč1 869,87 Kč
121 593,69583 Kč19 124,35 Kč
601 494,03567 Kč89 642,14 Kč
1081 467,46463 Kč158 486,18 Kč
Manufacturers Standard Package
Unit Price without VAT:1 869,87000 Kč
Unit Price with VAT:2 262,54270 Kč