47 µF Film Capacitor 230V 1200V (1.2kV) Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

944L470K122AAI

DigiKey Part Number
338-944L470K122AAI-ND
Manufacturer
Manufacturer Product Number
944L470K122AAI
Description
DC LINK, LOW INDUCTANCE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µF Film Capacitor 230V 1200V (1.2kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
230V
Voltage Rating - DC
1200V (1.2kV)
Dielectric Material
ESR (Equivalent Series Resistance)
0.6 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
3.327" Dia (84.50mm)
Height - Seated (Max)
1.594" (40.50mm)
Termination
Threaded, Female
Lead Spacing
1.772" (45.00mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
Low ESR, Low ESL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121 551,01750 Kč18 612,21 Kč
Manufacturers Standard Package
Unit Price without VAT:1 551,01750 Kč
Unit Price with VAT:1 876,73118 Kč