220 µF Film Capacitor 230V 800V Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

944L221K801ACM

DigiKey Part Number
338-944L221K801ACM-ND
Manufacturer
Manufacturer Product Number
944L221K801ACM
Description
DC LINK, LOW INDUCTANCE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 µF Film Capacitor 230V 800V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
230V
Voltage Rating - DC
800V
Dielectric Material
ESR (Equivalent Series Resistance)
0.7 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
3.327" Dia (84.50mm)
Height - Seated (Max)
2.539" (64.50mm)
Termination
Threaded, Male
Lead Spacing
1.772" (45.00mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
Low ESR, Low ESL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 569,32000 Kč2 569,32 Kč
122 222,48083 Kč26 669,77 Kč
602 097,29417 Kč125 837,65 Kč
Manufacturers Standard Package
Unit Price without VAT:2 569,32000 Kč
Unit Price with VAT:3 108,87720 Kč