
944L161K801ABI | |
|---|---|
DigiKey Part Number | 338-944L161K801ABI-ND |
Manufacturer | |
Manufacturer Product Number | 944L161K801ABI |
Description | DC LINK, LOW INDUCTANCE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 160 µF Film Capacitor 230V 800V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 230V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 0.6 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 3.327" Dia (84.50mm) | |
Height - Seated (Max) | 2.028" (51.50mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.772" (45.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 201,43000 Kč | 2 201,43 Kč |
| 12 | 1 890,76500 Kč | 22 689,18 Kč |
| 60 | 1 778,69867 Kč | 106 721,92 Kč |
| 108 | 1 748,81843 Kč | 188 872,39 Kč |
| Unit Price without VAT: | 2 201,43000 Kč |
|---|---|
| Unit Price with VAT: | 2 663,73030 Kč |

