140 µF Film Capacitor 230V 1000V (1kV) Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

944L141K102ACI

DigiKey Part Number
338-944L141K102ACI-ND
Manufacturer
Manufacturer Product Number
944L141K102ACI
Description
DC LINK, LOW INDUCTANCE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
140 µF Film Capacitor 230V 1000V (1kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
230V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
0.8 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
3.327" Dia (84.50mm)
Height - Seated (Max)
2.539" (64.50mm)
Termination
Threaded, Female
Lead Spacing
1.772" (45.00mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
Low ESR, Low ESL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 190,09000 Kč2 190,09 Kč
121 880,68583 Kč22 568,23 Kč
601 769,02900 Kč106 141,74 Kč
1081 739,25463 Kč187 839,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2 190,09000 Kč
Unit Price with VAT:2 650,00890 Kč