
944L101K801AAM | |
|---|---|
DigiKey Part Number | 338-944L101K801AAM-ND |
Manufacturer | |
Manufacturer Product Number | 944L101K801AAM |
Description | DC LINK, LOW INDUCTANCE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF Film Capacitor 230V 800V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 230V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 0.5 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 3.327" Dia (84.50mm) | |
Height - Seated (Max) | 1.594" (40.50mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.772" (45.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 085,94000 Kč | 2 085,94 Kč |
| 12 | 1 787,14000 Kč | 21 445,68 Kč |
| 60 | 1 679,31850 Kč | 100 759,11 Kč |
| 108 | 1 650,56917 Kč | 178 261,47 Kč |
| Unit Price without VAT: | 2 085,94000 Kč |
|---|---|
| Unit Price with VAT: | 2 523,98740 Kč |

