
944L101K122ACI | |
|---|---|
DigiKey Part Number | 338-944L101K122ACI-ND |
Manufacturer | |
Manufacturer Product Number | 944L101K122ACI |
Description | DC LINK, LOW INDUCTANCE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF Film Capacitor 230V 1200V (1.2kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 230V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 0.9 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 3.327" Dia (84.50mm) | |
Height - Seated (Max) | 2.539" (64.50mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.772" (45.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 161,95000 Kč | 2 161,95 Kč |
| 12 | 1 855,38333 Kč | 22 264,60 Kč |
| 60 | 1 744,75533 Kč | 104 685,32 Kč |
| 108 | 1 715,25667 Kč | 185 247,72 Kč |
| Unit Price without VAT: | 2 161,95000 Kč |
|---|---|
| Unit Price with VAT: | 2 615,95950 Kč |

