
715P22456MD3 | |
|---|---|
DigiKey Part Number | 338-4220-ND |
Manufacturer | |
Manufacturer Product Number | 715P22456MD3 |
Description | CAP FILM 0.22UF 5% 600VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 200V 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 715P22456MD3 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.831" Dia x 1.650" L (21.10mm x 41.90mm) |
Capacitance | Height - Seated (Max) 1.102" (28.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 1.094" (27.80mm) |
Voltage Rating - DC 600V | Applications Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,35000 Kč | 209,35 Kč |
| 10 | 158,59800 Kč | 1 585,98 Kč |
| 50 | 138,38940 Kč | 6 919,47 Kč |
| 100 | 132,12990 Kč | 13 212,99 Kč |
| 500 | 121,53138 Kč | 60 765,69 Kč |
| 1 000 | 118,24772 Kč | 118 247,72 Kč |
| Unit Price without VAT: | 209,35000 Kč |
|---|---|
| Unit Price with VAT: | 253,31350 Kč |


