
715P22256JD3 | |
|---|---|
DigiKey Part Number | 338-3442-ND |
Manufacturer | |
Manufacturer Product Number | 715P22256JD3 |
Description | CAP FILM 2200PF 5% 600VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 200V 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 715P22256JD3 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.331" Dia x 0.701" L (8.40mm x 17.80mm) |
Capacitance | Height - Seated (Max) 0.622" (15.80mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.375" (9.52mm) |
Voltage Rating - DC 600V | Applications Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,50000 Kč | 90,50 Kč |
| 10 | 64,61100 Kč | 646,11 Kč |
| 50 | 54,28400 Kč | 2 714,20 Kč |
| 100 | 51,09440 Kč | 5 109,44 Kč |
| 500 | 45,69416 Kč | 22 847,08 Kč |
| 1 000 | 44,02168 Kč | 44 021,68 Kč |
| 2 500 | 42,25470 Kč | 105 636,75 Kč |
| 5 000 | 41,18858 Kč | 205 942,90 Kč |
| Unit Price without VAT: | 90,50000 Kč |
|---|---|
| Unit Price with VAT: | 109,50500 Kč |


