LBB-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

688LBB080M2EF

DigiKey Part Number
688LBB080M2EF-ND
Manufacturer
Manufacturer Product Number
688LBB080M2EF
Description
CAP ALUM 6800UF 20% 80V SNAP TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
6800 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 36.57mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
36.57mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
5.14 A @ 120 Hz
Ripple Current @ High Frequency
6.425 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 28099,92081 Kč127 898,64 Kč
Unit Price without VAT:99,92081 Kč
Unit Price with VAT:120,90418 Kč