
684MKP275KG | |
|---|---|
DigiKey Part Number | 1572-1169-ND |
Manufacturer | |
Manufacturer Product Number | 684MKP275KG |
Description | CAP FILM 0.68UF 10% 310VAC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.315" W (26.00mm x 8.00mm) | |
Height - Seated (Max) | 0.681" (17.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 17,63800 Kč | 176,38 Kč |
| 50 | 13,91320 Kč | 695,66 Kč |
| 100 | 12,76470 Kč | 1 276,47 Kč |
| 500 | 10,82026 Kč | 5 410,13 Kč |
| 1 000 | 10,21910 Kč | 10 219,10 Kč |
| 2 500 | 9,58441 Kč | 23 961,03 Kč |
| 5 000 | 9,20174 Kč | 46 008,70 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |

