
684MKP275K | |
|---|---|
DigiKey Part Number | 1572-1168-ND |
Manufacturer | |
Manufacturer Product Number | 684MKP275K |
Description | CAP FILM 0.68UF 10% 310VAC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.256" W (31.00mm x 6.50mm) |
Part Status Active | Height - Seated (Max) 0.622" (15.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 27,99000 Kč | 279,90 Kč |
| 50 | 22,59800 Kč | 1 129,90 Kč |
| 100 | 20,93500 Kč | 2 093,50 Kč |
| 500 | 18,11918 Kč | 9 059,59 Kč |
| 1 000 | 17,24818 Kč | 17 248,18 Kč |
| 2 500 | 16,32804 Kč | 40 820,10 Kč |
| 5 000 | 15,77319 Kč | 78 865,95 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |

