
564MKP275KG | |
|---|---|
DigiKey Part Number | 1572-1507-ND |
Manufacturer | |
Manufacturer Product Number | 564MKP275KG |
Description | CAP FILM 0.56UF 10% 310VAC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.276" W (26.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.563" (14.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 24,67300 Kč | 246,73 Kč |
| 50 | 19,79280 Kč | 989,64 Kč |
| 100 | 18,28720 Kč | 1 828,72 Kč |
| 500 | 15,74094 Kč | 7 870,47 Kč |
| 1 000 | 14,95310 Kč | 14 953,10 Kč |
| 2 500 | 14,12107 Kč | 35 302,67 Kč |
| 5 000 | 13,61939 Kč | 68 096,95 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |

