
500C362T450DD2B | |
|---|---|
DigiKey Part Number | 338-1280-ND |
Manufacturer | |
Manufacturer Product Number | 500C362T450DD2B |
Description | CAP ALUM 3600UF 450V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3600 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 23mOhm @ 120Hz 5000 Hrs @ 95°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 23mOhm @ 120Hz | |
Lifetime @ Temp. | 5000 Hrs @ 95°C | |
Operating Temperature | -40°C ~ 95°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 1.250" (31.75mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 4.625" (117.48mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 213,95000 Kč | 3 213,95 Kč |
| 20 | 2 558,33350 Kč | 51 166,67 Kč |
| 60 | 2 476,76317 Kč | 148 605,79 Kč |
| Unit Price without VAT: | 3 213,95000 Kč |
|---|---|
| Unit Price with VAT: | 3 888,87950 Kč |


