22000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 30mOhm 5000 Hrs @ 95°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500C223T040BB2B

DigiKey Part Number
338-1257-ND
Manufacturer
Manufacturer Product Number
500C223T040BB2B
Description
CAP ALUM 22000UF 40V SCREW CHAS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 30mOhm 5000 Hrs @ 95°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +50%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
5000 Hrs @ 95°C
Operating Temperature
-40°C ~ 95°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.874" (22.20mm)
Size / Dimension
2.000" Dia (50.80mm)
Height - Seated (Max)
3.125" (79.38mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1867,01000 Kč867,01 Kč
42599,45286 Kč25 177,02 Kč
84573,10786 Kč48 141,06 Kč
126559,82333 Kč70 537,74 Kč
Manufacturers Standard Package
Unit Price without VAT:867,01000 Kč
Unit Price with VAT:1 049,08210 Kč