470 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 564.4mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

477TTA025M

DigiKey Part Number
1572-1495-ND
Manufacturer
Manufacturer Product Number
477TTA025M
Description
CAP ALUM 470UF 20% 25V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 564.4mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
564.4mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
560 mA @ 120 Hz
Ripple Current @ High Frequency
772.8 mA @ 50 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia x 0.827" L (10.00mm x 21.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 619
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,37000 Kč41,37 Kč
1027,90600 Kč279,06 Kč
5022,52240 Kč1 126,12 Kč
20019,49770 Kč3 899,54 Kč
60017,81015 Kč10 686,09 Kč
1 00017,18644 Kč17 186,44 Kč
2 60016,23436 Kč42 209,34 Kč
5 00015,71511 Kč78 575,55 Kč
Manufacturers Standard Package
Unit Price without VAT:41,37000 Kč
Unit Price with VAT:50,05770 Kč