
476CKE035M | |
|---|---|
DigiKey Part Number | 1572-1473-ND |
Manufacturer | |
Manufacturer Product Number | 476CKE035M |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4.233Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 92 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 211.6 mA @ 100 kHz |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 4.233Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXJ47M5X11 | Rubycon | 2 635 | 1189-2919-ND | 4,62000 Kč | Direct |
| 35ZLH47MEFC5X11 | Rubycon | 9 613 | 1189-1302-ND | 5,46000 Kč | Direct |
| EKZH350ELL470ME111 | Chemi-Con | 5 | 565-EKZH350ELL470ME111-ND | 9,87000 Kč | Direct |
| EKZH350ELL470ME11D | Chemi-Con | 1 | 565-EKZH350ELL470ME11D-ND | 9,45000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,17100 Kč | 31,71 Kč |
| 50 | 2,29300 Kč | 114,65 Kč |
| 100 | 2,01370 Kč | 201,37 Kč |
| 500 | 1,52866 Kč | 764,33 Kč |
| 1 000 | 1,37495 Kč | 1 374,95 Kč |
| 3 000 | 1,18219 Kč | 3 546,57 Kč |
| 5 000 | 1,10995 Kč | 5 549,75 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

