4.7 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 88.184Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

475TTA450M

DigiKey Part Number
1572-1472-ND
Manufacturer
Manufacturer Product Number
475TTA450M
Description
CAP ALUM 4.7UF 20% 450V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4.7 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 88.184Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
88.184Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
50 mA @ 120 Hz
Ripple Current @ High Frequency
85 mA @ 50 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia x 1.024" L (10.00mm x 26.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Factory Stock: 1 800
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,46000 Kč47,46 Kč
1032,19000 Kč321,90 Kč
5026,17620 Kč1 308,81 Kč
20022,78495 Kč4 556,99 Kč
60020,89582 Kč12 537,49 Kč
1 00020,19714 Kč20 197,14 Kč
2 60019,13063 Kč49 739,64 Kč
5 00018,54900 Kč92 745,00 Kč
Manufacturers Standard Package
Unit Price without VAT:47,46000 Kč
Unit Price with VAT:57,42660 Kč