
475MKP275KH | |
|---|---|
DigiKey Part Number | 1572-1469-ND |
Manufacturer | |
Manufacturer Product Number | 475MKP275KH |
Description | CAP FILM 4.7UF 10% 310VAC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.787" W (31.00mm x 20.00mm) |
Part Status Active | Height - Seated (Max) 1.213" (30.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,57000 Kč | 104,57 Kč |
| 10 | 75,42500 Kč | 754,25 Kč |
| 50 | 63,82560 Kč | 3 191,28 Kč |
| 117 | 59,51410 Kč | 6 963,15 Kč |
| 585 | 53,69853 Kč | 31 413,64 Kč |
| 1 053 | 52,14902 Kč | 54 912,92 Kč |
| 2 574 | 50,23099 Kč | 129 294,57 Kč |
| Unit Price without VAT: | 104,57000 Kč |
|---|---|
| Unit Price with VAT: | 126,52970 Kč |

