
474MMR250K | |
|---|---|
DigiKey Part Number | 1572-1226-ND |
Manufacturer | |
Manufacturer Product Number | 474MMR250K |
Description | CAP FILM 0.47UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.728" L x 0.217" W (18.50mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,42800 Kč | 94,28 Kč |
| 50 | 7,19400 Kč | 359,70 Kč |
| 200 | 5,94455 Kč | 1 188,91 Kč |
| 600 | 5,24810 Kč | 3 148,86 Kč |
| 1 000 | 4,99101 Kč | 4 991,01 Kč |
| 2 600 | 4,59880 Kč | 11 956,88 Kč |
| 5 000 | 4,38497 Kč | 21 924,85 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

