
474MKP275KA | |
|---|---|
DigiKey Part Number | 474MKP275KA-ND |
Manufacturer | |
Manufacturer Product Number | 474MKP275KA |
Description | CAP FILM 0.47UF 10% 310VAC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.591" L x 0.394" W (15.00mm x 10.00mm) | |
Height - Seated (Max) | 0.642" (16.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.492" (12.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 11,61200 Kč | 116,12 Kč |
| 50 | 8,96200 Kč | 448,10 Kč |
| 100 | 8,14510 Kč | 814,51 Kč |
| 500 | 6,76514 Kč | 3 382,57 Kč |
| 1 000 | 6,33888 Kč | 6 338,88 Kč |
| 2 500 | 5,88876 Kč | 14 721,90 Kč |
| 5 000 | 5,61751 Kč | 28 087,55 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

