
474MKP275K | |
|---|---|
DigiKey Part Number | 1572-1138-ND |
Manufacturer | |
Manufacturer Product Number | 474MKP275K |
Description | CAP FILM 0.47UF 10% 310VAC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.236" W (31.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.543" (13.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 21,90100 Kč | 219,01 Kč |
| 50 | 17,49560 Kč | 874,78 Kč |
| 100 | 16,13490 Kč | 1 613,49 Kč |
| 500 | 13,83306 Kč | 6 916,53 Kč |
| 1 000 | 13,12081 Kč | 13 120,81 Kč |
| 2 500 | 12,36908 Kč | 30 922,70 Kč |
| 5 000 | 11,93526 Kč | 59 676,30 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |

