38x Series, Case Code A06; 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

383LX562M100A062

DigiKey Part Number
338-2041-ND
Manufacturer
Manufacturer Product Number
383LX562M100A062
Description
CAP ALUM 5600UF 20% 100V SNAP TH
Customer Reference
Detailed Description
5600 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
-
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.559" (65.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In - 4 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1429,23000 Kč429,23 Kč
10320,66200 Kč3 206,62 Kč
50275,93340 Kč13 796,67 Kč
100261,87060 Kč26 187,06 Kč
500244,89702 Kč122 448,51 Kč
Manufacturers Standard Package
Unit Price without VAT:429,23000 Kč
Unit Price with VAT:519,36830 Kč