38x Series, Case Code H45; 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX682M050H452

DigiKey Part Number
381LX682M050H452-ND
Manufacturer
Manufacturer Product Number
381LX682M050H452
Description
CAP ALUM 6800UF 20% 50V SNAP TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 00052,27508 Kč156 825,24 Kč
Unit Price without VAT:52,27508 Kč
Unit Price with VAT:63,25285 Kč