38x Series. Case Code A03; 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX562M063A032

DigiKey Part Number
338-2321-ND
Manufacturer
Manufacturer Product Number
381LX562M063A032
Description
CAP ALUM 5600UF 20% 63V SNAP TH
Customer Reference
Detailed Description
5600 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.3 A @ 120 Hz
Ripple Current @ High Frequency
3.8 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 909
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1150,84000 Kč150,84 Kč
10105,98600 Kč1 059,86 Kč
8083,36700 Kč6 669,36 Kč
16078,21625 Kč12 514,60 Kč
56071,02129 Kč39 771,92 Kč
1 04068,26549 Kč70 996,11 Kč
2 56067,24320 Kč172 142,59 Kč
Manufacturers Standard Package
Unit Price without VAT:150,84000 Kč
Unit Price with VAT:182,51640 Kč