5600 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX562M050J032

DigiKey Part Number
338-3714-ND
Manufacturer
Manufacturer Product Number
381LX562M050J032
Description
CAP ALUM 5600UF 20% 50V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
5600 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.394" (10.00mm)
Part Status
Active
Size / Dimension
0.984" Dia (25.00mm)
Capacitance
Height - Seated (Max)
1.457" (37.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
50 V
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 297
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1127,46000 Kč127,46 Kč
1088,38100 Kč883,81 Kč
5072,25000 Kč3 612,50 Kč
10067,17050 Kč6 717,05 Kč
50058,44374 Kč29 221,87 Kč
1 00055,70139 Kč55 701,39 Kč
2 50052,77738 Kč131 943,45 Kč
Manufacturers Standard Package
Unit Price without VAT:127,46000 Kč
Unit Price with VAT:154,22660 Kč