
381LR221M450K032 | |
|---|---|
DigiKey Part Number | 338-2490-ND |
Manufacturer | |
Manufacturer Product Number | 381LR221M450K032 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 381LR221M450K032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 603mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.42 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.03 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,00000 Kč | 181,00 Kč |
| 10 | 128,13000 Kč | 1 281,30 Kč |
| 50 | 106,30860 Kč | 5 315,43 Kč |
| 100 | 99,44230 Kč | 9 944,23 Kč |
| 500 | 87,65448 Kč | 43 827,24 Kč |
| 1 000 | 83,95042 Kč | 83 950,42 Kč |
| 2 500 | 80,43074 Kč | 201 076,85 Kč |
| Unit Price without VAT: | 181,00000 Kč |
|---|---|
| Unit Price with VAT: | 219,01000 Kč |

