381LR101M400H012 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 41,61200 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 50
Unit Price: 85,67000 Kč
Datasheet
38x Series, Case Code H01; 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LR101M400H012

DigiKey Part Number
338-3673-ND
Manufacturer
Manufacturer Product Number
381LR101M400H012
Description
CAP ALUM 100UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 00042,65230 Kč127 956,90 Kč
Unit Price without VAT:42,65230 Kč
Unit Price with VAT:51,60928 Kč