
380LX822M080A052 | |
|---|---|
DigiKey Part Number | 338-2275-ND |
Manufacturer | |
Manufacturer Product Number | 380LX822M080A052 |
Description | CAP ALUM 8200UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 40mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.8 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 6.7 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 40mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,61000 Kč | 290,61 Kč |
| 10 | 211,61800 Kč | 2 116,18 Kč |
| 80 | 171,87650 Kč | 13 750,12 Kč |
| 160 | 162,83819 Kč | 26 054,11 Kč |
| 560 | 150,21745 Kč | 84 121,77 Kč |
| 1 040 | 145,38531 Kč | 151 200,72 Kč |
| Unit Price without VAT: | 290,61000 Kč |
|---|---|
| Unit Price with VAT: | 351,63810 Kč |

