
380LX332M100J052 | |
|---|---|
DigiKey Part Number  | 338-2444-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 380LX332M100J052  | 
Description  | CAP ALUM 3300UF 20% 100V SNAP TH  | 
Manufacturer Standard Lead Time  | 30 Weeks  | 
Customer Reference  | |
Detailed Description  | 3300 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 90mOhm @ 120Hz 3000 Hrs @ 85°C  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 100 V  | |
ESR (Equivalent Series Resistance)  | 90mOhm @ 120Hz  | |
Lifetime @ Temp.  | 3000 Hrs @ 85°C  | |
Operating Temperature  | -40°C ~ 85°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 4.1 A @ 120 Hz  | |
Ripple Current @ High Frequency  | 4.7 A @ 20 kHz  | |
Lead Spacing  | 0.394" (10.00mm)  | |
Size / Dimension  | 0.984" Dia (25.00mm)  | |
Height - Seated (Max)  | 2.047" (52.00mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can - Snap-In  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 152,72000 Kč | 152,72 Kč | 
| 10 | 107,44200 Kč | 1 074,42 Kč | 
| 50 | 88,70020 Kč | 4 435,01 Kč | 
| 100 | 82,79330 Kč | 8 279,33 Kč | 
| 500 | 72,65704 Kč | 36 328,52 Kč | 
| 1 000 | 69,47123 Kč | 69 471,23 Kč | 
| 2 500 | 68,34979 Kč | 170 874,48 Kč | 
| Unit Price without VAT: | 152,72000 Kč | 
|---|---|
| Unit Price with VAT: | 184,79120 Kč | 

