2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 90mOhm 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX222M200A052

DigiKey Part Number
338-2693-ND
Manufacturer
Manufacturer Product Number
380LX222M200A052
Description
CAP ALUM 2200UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 90mOhm 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
3000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
2.047" (52.00mm)
Voltage - Rated
200 V
Mounting Type
ESR (Equivalent Series Resistance)
90mOhm
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 196
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1349,62000 Kč349,62 Kč
10257,28800 Kč2 572,88 Kč
80210,90913 Kč16 872,73 Kč
160200,36819 Kč32 058,91 Kč
560185,64670 Kč103 962,15 Kč
1 040181,80694 Kč189 079,22 Kč
Manufacturers Standard Package
Unit Price without VAT:349,62000 Kč
Unit Price with VAT:423,04020 Kč