
380LX183M035A032 | |
|---|---|
DigiKey Part Number | 338-2249-ND |
Manufacturer | |
Manufacturer Product Number | 380LX183M035A032 |
Description | CAP ALUM 18000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 18000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 480mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 480mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.7 A @ 120 Hz | |
Ripple Current @ High Frequency | 6.5 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,18000 Kč | 256,18 Kč |
| 10 | 185,11800 Kč | 1 851,18 Kč |
| 80 | 149,37713 Kč | 11 950,17 Kč |
| 160 | 141,24831 Kč | 22 599,73 Kč |
| 560 | 129,89625 Kč | 72 741,90 Kč |
| 1 040 | 125,54966 Kč | 130 571,65 Kč |
| Unit Price without VAT: | 256,18000 Kč |
|---|---|
| Unit Price with VAT: | 309,97780 Kč |

