
380LX103M035H452 | |
|---|---|
DigiKey Part Number | 338-2682-ND |
Manufacturer | |
Manufacturer Product Number | 380LX103M035H452 |
Description | CAP ALUM 10000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 50mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.4 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.1 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 50mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX103M035K022 | Cornell Dubilier Knowles | 213 | 338-2683-ND | 12,49000 Kč | Similar |
| 35USC10000MEFCSN22X45 | Rubycon | 419 | 1189-2751-ND | 3,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,10000 Kč | 124,10 Kč |
| 10 | 85,98700 Kč | 859,87 Kč |
| 50 | 70,21320 Kč | 3 510,66 Kč |
| 100 | 65,24710 Kč | 6 524,71 Kč |
| 500 | 56,71434 Kč | 28 357,17 Kč |
| 1 000 | 54,03268 Kč | 54 032,68 Kč |
| 2 500 | 51,17355 Kč | 127 933,88 Kč |
| Unit Price without VAT: | 124,10000 Kč |
|---|---|
| Unit Price with VAT: | 150,16100 Kč |

